Texas Instruments TLV2370IPE4

550-uA/Channel 3-MHz IO Op Amp with Shutdown 8-PDIP -40 to 125
$ 1.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2370IPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet32 pages18 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2370IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 1.37
Stock
100,665
490,393
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
750 µA
750 µA

Related Parts

Texas InstrumentsTLV2371IP
Single, 16-V, 3-MHz, RRIO operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV2371IPE4
Single, 16-V, 3-MHz, RRIO operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV271IP
Single, 16-V, 3-MHz operational amplifier 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2370IPE4 provided by its distributors.

550-uA/Channel 3-MHz IO Op Amp with Shutdown 8-PDIP -40 to 125
OP Amp Single GP R-R I/O ±8V/16V 8-Pin PDIP Tube
750μA 2.1V/μs 39nV/rtHz@ 5V 3MHz Rail to Rail 16mA 1 1 2mV 1pA General Purpose PDIP-8 Through hole mounting 5.08mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:2.4MHz; Slew Rate:2V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.