Texas Instruments TLV2342IP

Dual, 8-V, 320-kHz operational amplifier 8-PDIP -40 to 85
$ 4.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2342IP.

Texas Instruments

Datasheet41 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet38 pages18 years ago

Augswan

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments TLV2342IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2342IP.

Related Parts

Texas InstrumentsTLV4112IP
High-Output-Drive Operational Amplifier 8-PDIP -40 to 125
Texas InstrumentsTLV4112CP
Op Amp Dual High Output Drive Amplifier R-R O/P 6V 8-Pin PDIP Tube
Texas InstrumentsTLC2202CP
Dual Low-Noise Precision ail-To- ail Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLV2342IP provided by its distributors.

Dual, 8-V, 320-kHz operational amplifier 8-PDIP -40 to 85
Op Amp Dual Low Power Amplifier 8V 8-Pin PDIP Tube
DUAL OP-AMP 11000 uV OFFSET-MAX 1.7 MHz BAND WIDTH PDIP8
1.4mA(x2 Channels) 3.6V/μs 25nV/rtHz@ 5V 1.7MHz CMOS 30mA 2 2 1.1mV 0.6pA CMOS PDIP-8 Through hole mounting 5.08mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:2.1V/µs; Supply Voltage Min:2V; Supply Voltage Max:8V; No. of Pins:8; Common Mode Ratio:65 dB; Input Bias Current:2000pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.