Texas Instruments TLV2254AIN

Quad Low-Voltage ail-To- ail Operational Amplifier 14-PDIP -40 to 125
$ 3.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2254AIN.

Newark

Datasheet64 pages11 years ago
Datasheet59 pages10 years ago
Datasheet64 pages11 years ago
Datasheet60 pages13 years ago

Texas Instruments

Augswan

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2254AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV2254IN
Advanced LinCMOS™ rail-to-rail very low-power quad operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLV2454AIN
Op Amp Quad Low Power Amplifier R-R I/O ±3V/6V 14-Pin PDIP Tube
Texas InstrumentsTLC2254AIN
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLV2254AIN provided by its distributors.

Quad Low-Voltage ail-To- ail Operational Amplifier 14-PDIP -40 to 125
Op Amp Quad Low Power Amplifier R-R O/P ±4V/8V 14-Pin PDIP Tube
140μA(x2 Channels) 120mV/μs 36nV/rtHz 200KHz shutdown Rail to Rail 50mA 4 4 8V 200μV 1pA General Purpose PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, OP AMP, QUAD RRIO ((NS)); Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:187kHz; Slew Rate:0.1V/µs; Supply Voltage Range:2.7V to 8V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2254AIN.