Texas Instruments TLV2252AIP

Texas Instruments Precision Op Amp Dual Channel PDIP Dual/Single Supply TH 8-Pin
$ 2.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2252AIP.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Augswan

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+5.22%

CAD Models

Download Texas Instruments TLV2252AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV2252IP
Dual ail-To- ail Low-Voltage Low Power Operational Amplifier 8-PDIP -40 to 125
Texas InstrumentsTLC2252AIP
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
Texas InstrumentsTLV2262AIP
Dual advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2252AIP provided by its distributors.

Texas Instruments Precision Op Amp Dual Channel PDIP Dual/Single Supply TH 8-Pin
Advanced LinCMOS™ rail-to-rail very low-power dual precision operational amplifier 8-PDIP -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±4V/8V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 850uV Offset-Max, CMOS, PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.