Texas Instruments TLC2252AIP

Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252AIP.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+4.21%

CAD Models

Download Texas Instruments TLC2252AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC2252CP
Dual ail-To- ail Micropower Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2272ACP
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP
Texas InstrumentsTLC2272AIP
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC2252AIP provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
ail-To- ail Dual Operational Amplifier 8-PDIP
80μA(x2 Channels) 120mV/μs 36nV/rtHz@ 5V 210KHz shutdown Rail to Rail 50mA 2 2 ±8V,16V 200μV 1pA General Purpose PDIP-8 Through hole mounting 5.08mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.12V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8; Bias Current:60pA; Common Mode Ratio (CMR):70 dB; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.