Texas Instruments TLV2244IN

Quad, 12-V, 5.5-kHz operational amplifier 14-PDIP -40 to 125
$ 1.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2244IN.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2244IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2244IN.

Related Parts

Texas InstrumentsTLV2404IN
Quad, 16-V, 5.5-kHz operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLV274IN
Quad, 16-V, 3-MHz operational amplifier 14-PDIP -40 to 125
Texas InstrumentsTLV2374IN
Quad, 16-V, 3-MHz, RRIO operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2244IN provided by its distributors.

Quad, 12-V, 5.5-kHz operational amplifier 14-PDIP -40 to 125
Op Amp Quad Low Power Amplifier R-R I/O ±6V/12V 14-Pin PDIP Tube
FAMILY OF 1-mA/Ch RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS
Operational Amplifiers - Op Amps Quad Micropwr 2.5V RRIO Single Supply
1μA(x2 Channels) 2mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 4 4 12V 600μV 100pA General Purpose PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:5.5kHz; Slew Rate:2V/ms; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:500pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.