Texas Instruments TLV2241ID

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2241ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Upverter

Arrow Electronics

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2241ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 1.304
Stock
290,920
163,445
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.002 V/µs
0.002 V/µs
Gain Bandwidth Product
5.5 kHz
5.5 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2241ID.

Related Parts

Texas InstrumentsTLV2401CDR
Single, 16-V, 5.5-kHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2401IDR
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTLV2401ID
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV2241ID provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Single, 12-V, 5.5-kHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
1μA 2mV/μs 800nV/rtHz 5.5KHz shutdown Rail to Rail 200μA 1 1 ±6V,12V 600μV 100pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, OP AMP, RRIO, SMD, SOIC8, 2241; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:5.5kHz; Slew Rate:0.002V/µs; Supply Voltage Range:2.5V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2241; Gain Bandwidth:5.5kHz; I/O Type:Rail-Rail I/O; Package / Case:SOIC; Slew Rate:0.002V/µs; Supply Voltage Max:12V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.