Texas Instruments TLV1544IDR

4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin SOIC T/R
$ 7.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1544IDR.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages16 years ago
Datasheet37 pages27 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1544IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.682
$ 11.13
$ 11.13
Stock
573,580
226,606
226,606
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
87 ksps
85 ksps
85 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV1544CDR
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin SOIC T/R
Texas InstrumentsTLV1544CD
4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin SOIC Tube
Texas InstrumentsTLV1504ID
4-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV1544IDR provided by its distributors.

4-Channel Single ADC SAR 85ksps 10-bit Serial 16-Pin SOIC T/R
Converters - Analog to Digital (ADC) 10-Bit 85 kSPS Serial Out
10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 4 Ch. 16-SOIC
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
2.7V~5.5V 87Ksps 10bit 4 10 SPI Single-Ended 2.7V~5.5V SAR SOIC-16 SMD mount,glue mount 1.75mm(height)
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:85 kSPS; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; ADC Resolution:10-Bit; Analog Voltage Max:5.5V; Analog Voltage Min:2.7V; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.