Texas Instruments TLV0838CDWR

8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin SOIC T/R
$ 7.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV0838CDWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet27 pages11 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TLV0838CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.308
$ 7.308
$ 7.308
Stock
617,879
540,205
540,205
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
37.9 ksps
37.9 ksps
37.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV0838IDW
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLV0838IDWG4
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC541IDWR
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-SOIC

Descriptions

Descriptions of Texas Instruments TLV0838CDWR provided by its distributors.

8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin SOIC T/R
8-Bit 37.9 kSPS ADC Serial Out, Ratiometric Op or Vcc Ref, TTL/MOS Input & Output Compatible, 8 Ch. 20-SOIC
Converters - Analog to Digital (ADC) 3-Volt 8-Bit ADC
2.7V~3.6V 37.9Ksps 8bit 8 8 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V SAR SOIC-20 , 12.8mm*7.52mm*2.35mm
20-SOIC (0.295 7.50mm Width) TLV0838 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 2.35mm 200muA 37.9ksps 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:37.9 kSPS; Termination Type:SMD; Package/Case:20-SOIC; No. of Pins:20; ADC Resolution:8-Bit; Analog Voltage Max:3.6V; Analog Voltage Min:2.7V; DNL±:0.5LSB; INL ±:0.5LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.