Texas Instruments TLIN1029DRQ1

Local interconnect network (LIN) transceiver with dominant state timeout 8-SOIC -40 to 125
$ 0.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLIN1029DRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
+230%

CAD Models

Download Texas Instruments TLIN1029DRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.918
$ 0.902
Stock
302,586
567,321
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Interface
LIN
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4 V
-
Max Supply Voltage
36 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLIN1029DRQ1.

Descriptions

Descriptions of Texas Instruments TLIN1029DRQ1 provided by its distributors.

Local interconnect network (LIN) transceiver with dominant state timeout 8-SOIC -40 to 125
LIN Transceiver with Integrated Vreg 20kBd Automotive 8-Pin SOIC T/R
IC TRANSCEIVER 1/1 8SOIC / 1/1 Transceiver LINbus 8-SOIC
LINbus 4V -45V 36V 45V LIN 2.0,LIN 2.1,LIN 2.2,LIN 2.2A Yes 20Kbps Voltage Regulator SOIC-8 SMD mount,glue mount 1.75mm(height)
Ethernet Transceiver, 1-Trnsvr, BICMOS, PDSO8
1 Transceiver 1 SOP-8 LIN Transceivers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.