Texas Instruments TLE2142ACDR

Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC
$ 2.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2142ACDR.

Texas Instruments

Datasheet76 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages14 years ago
Datasheet76 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet72 pages18 years ago

Augswan

iiiC

Newark

Arrow Electronics

Inventory History

3 month trend:
-22.72%

CAD Models

Download Texas Instruments TLE2142ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.468
$ 3.283
$ 3.283
Stock
266,382
187,419
187,419
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
45 V/µs
45 V/µs
45 V/µs
Gain Bandwidth Product
5.8 MHz
5.8 MHz
5.8 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
6.9 mA
6.9 mA
6.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2142ACDR.

Related Parts

Texas InstrumentsTLE2142AID
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2142AIDR
Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLE2142AMD
High speed high drive single precision operational amplifier 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2142ACDR provided by its distributors.

Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC
Op Amp Dual Wideband Amplifier ±22V/44V 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 1200uV Offset-Max, BIPolar, PDSO8
6.9mA(x2 Channels) 45V/μs 15nV/rtHz 5.9MHz shutdown Rail to Rail 50mA 2 2 4V ±22V,44V 275μV 700nA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.