Texas Instruments TLE2084ACDWG4

Excalibur High-Speed JFET-Input Quad Operational Amplifier 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2084ACDWG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages12 years ago
Datasheet79 pages15 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet79 pages18 years ago

iiiC

CAD Models

Download Texas Instruments TLE2084ACDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.288
Stock
180,492
204,221
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6.5 mA
6.5 mA

Related Parts

Texas InstrumentsTLE2074CDW
Quad, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input operational amplifier 16-SOIC 0 to 70
Texas InstrumentsTLE2074IDW
Quad Low-Noise High-Speed JFET-Input Operational Amplifier 16-SOIC -40 to 85
Texas InstrumentsTLE2074AIDW
Op Amp Quad Wideband Amplifier ±19V 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLE2084ACDWG4 provided by its distributors.

Excalibur High-Speed JFET-Input Quad Operational Amplifier 16-SOIC 0 to 70
Op Amp Quad Wideband Amplifier ±19V 16-Pin SOIC Tube / IC OPAMP JFET 10MHZ 16SOIC
Lead Free GULL WING OPERATIONAL AMPLIFIER BIFET OPERATIONAL AMPLIFIER Amplifier 1.025W 70dB 35V/mus 70C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:High Speed; Gain Bandwidth -3db:9.4MHz; Slew Rate:35V/µs; Supply Voltage Min:2.25V; Supply Voltage Max:19V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.