Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLE2071AIP

ROHS3Compliant EAR99 TLE2071 Tube op amp buffer circuit 9.81mm 20pA 2mV 10000kHz
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2071AIP.

Texas Instruments

Datasheet89 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet86 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet83 pages18 years ago

Upverter

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments TLE2071AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLE2071AIP.

Related Parts

Texas InstrumentsTLE2071ACP
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIFET, PDIP8
Texas InstrumentsTLE2071IP
Single, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTLE2071CP
Single, 38V, 10MHz, 40V/μs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments TLE2071AIP provided by its distributors.

ROHS3Compliant EAR99 TLE2071 Tube op amp buffer circuit 9.81mm 20pA 2mV 10000kHz
IC OPAMP JFET 1 CIRCUIT 8DIP J-FET Amplifier 1 Circuit 8-PDIP
Single, 38V, 10MHz, 40V/μs slew rate, 2mV offset voltage, In to V+ operational amplifier 8-PDIP -40 to 85
Excalibur Low-Noise High-Speed JFET-Input Operational Amplifier 8-PDIP
Op Amp Single Wideband Amplifier ±19V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:35V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:38V; No. of Pins:8; Common Mode Ratio:70 dB; Input Bias Current:175pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.