Texas Instruments TLE2037AMDG4

Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC -55 to 125
$ 4.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2037AMDG4.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLE2037AMDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.297
$ 4.69
Stock
215,153
206,175
Authorized Distributors
0
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
7.5 V/µs
7.5 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
10 µV
25 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
117 dB
117 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
19 V
19 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2037AQDRQ1
Automotive Excalibur Low-Noise High-Speed Precision Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsTLE2037AQDRG4Q1
Automotive Excalibur Low-Noise High-Speed Precision Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsTLE2037CD
Low-Noise High-Speed Precision Decomp. Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLE2037AMDG4 provided by its distributors.

Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-SOIC -55 to 125
3.8mA 7.5V/¦Ìs 3.3nV/rtHz 50MHz Rail to Rail 50mA 1 1 19V 10¦ÌV 15nA General Purpose SOIC-8 4.9mm*3.91mm*1.58mm
OP Amp Single GP ±19V 8-Pin SOIC Tube
TLE2037A EXCALIBUR LOW-NOISE HIG
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:50MHz; Slew Rate:7.5V/µs; Supply Voltage Min:4V; Supply Voltage Max:19V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.