Texas Instruments TLE2037AIP

Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-PDIP

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2037AIP.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet44 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.25
Stock
0
110,225
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
8
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
63 MHz
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Texas Instruments TLE2037AIP provided by its distributors.

Excalibur Low-Noise High-Speed Precision Decompensated Operational-Amplifier 8-PDIP
OP-AMP 105 uV OFFSET-MAX 50 MHz BAND WIDTH PDIP8
Cap Ceramic 4.7uF 6.3V X5R 10% SMD 0603 85C Paper T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.