Texas Instruments TLE2024MJ

High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024MJ.

Texas Instruments

Datasheet79 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Datasheet71 pages18 years ago
Technical Drawing2 pages23 years ago

Alternate Parts

Price @ 1000
$ 146.251
$ 146.251
Stock
1,130
195,447
195,447
Authorized Distributors
0
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
-
14
14
Number of Circuits
-
-
-
Slew Rate
-
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
85 dB
85 dB
Min Supply Voltage
-
4 V
4 V
Max Supply Voltage
-
40 V
40 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Texas Instruments TLE2024MJ provided by its distributors.

High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.5pF 25volts C0G +/-0.25pF
Contains Lead Not Qualified THROUGH-HOLE OPERATIONAL AMPLIFIER op amp amplifier circuit 102dB 0.7V/us 125C 1.7MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.