Texas Instruments TLE2024BMJ

High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125
$ 31.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024BMJ.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Datasheet79 pages11 years ago
Datasheet71 pages18 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2024BMJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.592
$ 146.251
$ 146.251
Stock
156,708
196,291
196,291
Authorized Distributors
1
3
3
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-9088103MCA
High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125
Texas InstrumentsTLE2144MJB
High Speed High Drive Precision Quad Operational Amplifier 14-CDIP -55 to 125
Texas InstrumentsTLC2274MJ
Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2024BMJ provided by its distributors.

High-Speed, Low-Power, Precision Quad Operational Amplifier 14-CDIP -55 to 125
Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 14-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp buffer circuit 85dB 0.5V/mus 125C 1.7MHz
200μA(x2 Channels) 700mV/μs 21nV/rtHz@ 5V 2.8MHz 40mA 4 4 ±20V,40V 500μV 40nA General Purpose CDIP-14 Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.