Texas Instruments TLE2022AMFKB

High-Speed, Low-Power, Precision Dual Operational Amplifier 20-LCCC -55 to 125
$ 50.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2022AMFKB.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Datasheet79 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet71 pages18 years ago

CAD Models

Download Texas Instruments TLE2022AMFKB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.15
$ 69.26
Stock
9,913
535
Authorized Distributors
0
1
Case/Package
LCC
LCC
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
87 dB
87 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas Instruments5962-9088105Q2A
High-Speed, Low-Power, Precision Dual Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLE2024AMFKB
High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125
Texas InstrumentsTLE2024MFKB
High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125

Descriptions

Descriptions of Texas Instruments TLE2022AMFKB provided by its distributors.

High-Speed, Low-Power, Precision Dual Operational Amplifier 20-LCCC -55 to 125
Op Amp Dual Low Offset Voltage Amplifier ±20V/40V 20-Pin CLLCC Tube
500mV/¦Ìs@ 5V 21nV/rtHz@ 5V 1.7MHz 2 ¡À20V,40V 400¦ÌV@ 5V 70nA LLCC 2.03mm
HIGH-SPEED, LOW-POWER, PRECISION

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.