Texas Instruments TLE2021AQDREP

Op Amp Single Low Offset Voltage Amplifier ±20V/40V Automotive 8-Pin SOIC T/R
$ 4.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2021AQDREP.

Texas Instruments

Datasheet46 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLE2021AQDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.364
$ 2.86
$ 2.86
Stock
208,444
183,920
183,920
Authorized Distributors
1
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
400 µV
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
200 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2021QDRQ1
Automotive excalibur high-speed low-power single operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLE2021QDRG4Q1
Automotive excalibur high-speed low-power single operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLE2021QDREP
Enhanced Product Precision Low-Power Single Supply Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLE2021AQDREP provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier ±20V/40V Automotive 8-Pin SOIC T/R
Enhanced Product Excalibur High-Speed Low-Power Precision Operational Amplifiers 8-SOIC -40 to 125
Op Amp, General Purpose, SOIC-8, SMD, Adhesive Mount, 200μA, 650mV/μs, 21nV/rtHz, 1.7MHz, Shutdown, 20mA, 1-Ch, 40V, 80μV, 25nA, 4.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Precision; Gain Bandwidth -3db:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Min:2V; Supply Voltage Max:20V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.