Texas Instruments TLC7733QD

Voltage supervisor with programmable delay time 8-SOIC -40 to 125
$ 2.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7733QD.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages24 years ago

Mouser

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.14%

CAD Models

Download Texas Instruments TLC7733QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.249
$ 2.226
$ 2.226
Stock
275,709
17,015,723
17,015,723
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
1.1 ms
1.1 ms
1.1 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTLC7733ID
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Texas InstrumentsTLC7733IDR
Voltage supervisor with programmable delay time 8-SOIC -40 to 85
Texas InstrumentsTLC7733IDRG4
Voltage supervisor with programmable delay time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC7733QD provided by its distributors.

Voltage supervisor with programmable delay time 8-SOIC -40 to 125
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, BICMOS, PDSO8
MICROPOWER SUPPLY VOLTAGE SUPERVISORS | IC 2.93V SUPPLY MONITOR 8-SOIC
ROHS3Compliant Tube TLC7733 POWER-ON RESET GENERATOR supervisor 5V 4.9mm 1.1ms Minimum 725mW
Processor Supervisor 2.93V 1 Active Low 8-Pin SOIC Tube
VOLTAGE SUPERVISOR, 9UA, 6V, SOIC-8; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif haut / Actif bas; Boîtier
VOLTAGE SUPERVISOR, 9UA, 6V, SOIC-8; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:2.1ms; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:9µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC7733QD .