Texas Instruments TLC5930PWP

3.6V Shift Register 40mA 12 3V 17V HTSSOP-24 wire mounting,SMD mount 7.8mm*4.4mm*1.15mm
$ 3.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5930PWP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Factory Futures

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC5930PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5971PWPR
12-channel, 16-bit ES-PWM RGB LED driver with 3.3V Linear Regulator 20-HTSSOP -40 to 85
Texas InstrumentsTLC59711PWP
LED Driver 12 Segment 32000uA Supply Current 20-Pin HTSSOP EP Tube
Texas InstrumentsTLC59711PWPR
IC LED DRIVER LIN 60MA 20HTSSOP / 12-Channel, 16-Bit, Enhanced Spectrum PWM, RGB, LED Driver

Descriptions

Descriptions of Texas Instruments TLC5930PWP provided by its distributors.

3.6V Shift Register 40mA 12 3V 17V HTSSOP-24 wire mounting,SMD mount 7.8mm*4.4mm*1.15mm
LED Driver 50000uA Supply Current 24-Pin HTSSOP EP Tube
12 channel LED driver 24-HTSSOP -20 to 85
LED Driver IC; Device Type:LED; Topology:Constant Current; Input Voltage Range:3V to 3.6V; Output Voltage:10V; Output Current:40mA; No. of Outputs:12; Operating Temperature Range:-20°C to +85°C; Driver Case Style:HTSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.