Texas Instruments TLC5929DBQ

Tube TLC5929 Shift Register Surface Mount led driver 8.65mm -2mA 5.5V 20MHz
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5929DBQ.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages14 years ago
Datasheet44 pages14 years ago
Datasheet40 pages15 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TLC5929DBQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.992
Stock
742,836
3,168,788
Authorized Distributors
5
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
-
-
Output Voltage
10 V
10 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
10 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC5929DBQ.

Related Parts

Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
Texas InstrumentsTLC59025IDBQR
Tape & Reel (TR) TLC59025 Shift Register Surface Mount led driver 8.65mm -1mA 5.5V 1.6W

Descriptions

Descriptions of Texas Instruments TLC5929DBQ provided by its distributors.

Tube TLC5929 Shift Register Surface Mount led driver 8.65mm -2mA 5.5V 20MHz
16-ch constant current LED driver with 7-bit global brightness, power-Save, and self-diagnostics 24-SSOP -40 to 85
LED Driver 14000uA Supply Current 24-Pin SSOP Tube
LED DRIVER, 24SSOP; LED Driver Application:Display, Illumination, Message Board; Topology:Constant Current; No. of Outputs:16; Output Current:50mA; Output Voltage:10V; Input Voltage:3V to 5.5V; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SSOP; Switching Frequency:20MHz; SVHC:No SVHC (20-Jun-2011); Base Number:5929; No. of Pins:24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.