Texas Instruments TLC59291RGER

8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC59291RGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TLC59291RGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 1.22
Stock
266,863
147,831
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
16
16
Min Input Voltage
-
3 V
Max Input Voltage
-
5.5 V
Max Output Current
-
50 mA
Output Voltage
10 V
10 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
10 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TLC59291RGER provided by its distributors.

8/16-channel, constant current LED driver with low Quiescent current and Full self-diagnosis 24-VQFN -40 to 85
10V 33MHz 16 50mA 3V~5.5V VQFN-24-EP(4x4) LED Drivers ROHS
5.5V Shift Register 50mA 16 3V 10V VQFN-24 wire mounting,SMD mount,glue mount
LED DRVR 16-CH Analog 10V 0.8A 24-Pin VQFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.