Texas Instruments TLC5924DAPR

16-channel LED driver w/dot correction & pre-charge FET 32-HTSSOP -40 to 85
$ 2.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5924DAPR.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages15 years ago
Datasheet23 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-93.85%

CAD Models

Download Texas Instruments TLC5924DAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTLC5923DAPR
LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP T/R
Texas InstrumentsTLC5922DAPR
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85
Texas InstrumentsTLC5922DAP
16-channel LED driver with 20Mhz data transfer rate with dot correctionn 32-HTSSOP -20 to 85

Descriptions

Descriptions of Texas Instruments TLC5924DAPR provided by its distributors.

16-channel LED driver w/dot correction & pre-charge FET 32-HTSSOP -40 to 85
LED Driver 16 Segment 65000uA Supply Current 32-Pin HTSSOP EP T/R
Tape & Reel (TR) TLC5924 Shift Register Surface Mount led driver 11mm -1mA 5.5V 5.318W
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Package/Case:32-HTSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Outputs:16; Output Current:80mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.