Texas Instruments TLC5917INE4

8-bit constant-current LED sink driver with VLED short detection 16-PDIP -40 to 125
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5917INE4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-2.44%

CAD Models

Download Texas Instruments TLC5917INE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.026
$ 1.024
Stock
51,241
203,083
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Outputs
8
8
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
120 mA
120 mA
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
20 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5916IN
8-bit constant-current LED sink driver 16-PDIP -40 to 125
Texas InstrumentsTLC5916INE4
8-bit constant-current LED sink driver 16-PDIP -40 to 125
Texas InstrumentsTLC59211IN
IC LED DRIVER LINEAR 200MA 20DIP / LED Driver IC 8 Output Linear Dimming 200mA 20-PDIP
Texas InstrumentsTLC59210IN
LED Driver 8 Segment 5uA Supply Current 20-Pin PDIP Tube
Texas InstrumentsTLC59213IN
LED Driver 13000uA Supply Current 20-Pin PDIP Tube
Texas InstrumentsTLC59213AIN
Tristate 1 4.5V 13.2V 200mA D-Type Latch 1 200mA PDIP-20 Through hole mounting 5.08mm(height)

Descriptions

Descriptions of Texas Instruments TLC5917INE4 provided by its distributors.

8-bit constant-current LED sink driver with VLED short detection 16-PDIP -40 to 125
LED Driver 8 Segment 22000uA Supply Current 16-Pin PDIP Tube
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; No. of Outputs:8; Output Current:120mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.