Texas Instruments TLC5628CDWR

DAC 8-CH Resistor-String 8-bit 16-Pin SOIC T/R
$ 6.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5628CDWR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TLC5628CDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.938
$ 8.96
$ 8.96
Stock
594,781
332,061
332,061
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5628IDW
Digital to Analog Converter 8 Channel Resistor-String 8-Bit 16-Pin SOIC Tube
Texas InstrumentsTLC5628IDWR
OCTAL SERIAL INPUT LOADING 10 us SETTLING TIME 8-BIT DAC PDSO16
Texas InstrumentsTLV5628CDW
8-Bit, 10us Octal DAC, Serial Input, Pgrmable 1x or 2x Output, Low Power 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLC5628CDWR provided by its distributors.

DAC 8-CH Resistor-String 8-bit 16-Pin SOIC T/R
8-Bit, 10 us Octal DAC, Serial Input, Pgrmable for 1x or 2x Output, Simultaneous Update, Low Power 16-SOIC 0 to 70
String DAC, 8bit, 8-Ch, 8-Ch SPI, 5V, SOIC-16, SMD, Adhesive Mount, 2.35mm H
Converters - Digital to Analog (DAC) 8Bit, 10us Octal DAC Serial In Pgrmable
D/A Converter, 8 Func, Serial Input Loading, 10us Settling Time, PDSO16
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:10µs; Update Rate:0.045MSPS; No. of DACs:8; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.