Texas Instruments TLC555CPSR

Surface Mount 8-SOIC (0.209 5.30mm Width) Active EAR99 programmable oscillator 6.2mm 2.1MHz 1W -10mA
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555CPSR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+28.76%

CAD Models

Download Texas Instruments TLC555CPSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.884
Stock
266,030
194,391
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
8
8
Max Frequency
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsNE555PSR
10mA 4.5V 16V SOIC-8 SMD mount,glue mount 5.3mm(width)*2mm(height)
Texas InstrumentsNE555PSRG4
Single Precision Timer 8-SO 0 to 70

Descriptions

Descriptions of Texas Instruments TLC555CPSR provided by its distributors.

Surface Mount 8-SOIC (0.209 5.30mm Width) Active EAR99 programmable oscillator 6.2mm 2.1MHz 1W -10mA
IC 360µA 2V 15V SOIC-8 SMD 6.2mm × 5.3mm × 1.95mm
2.1-MHz, 250-µA, Low-Power Timer 8-SO 0 to 70
2.1MHz SOIC-8-208mil Timers / Counters ROHS
IC OSC SNGL TIMER 2.1MHZ 8-SOIC
Standard Timer Single 8-Pin SOP T/R
555 GENERAL PURPOSE TIMER, 2MHZ,
IC OSC SINGLE TIMER 2.1MHZ 8SO
Timer IC; Frequency Max:2.1MHz; Supply Voltage Min:2V; Supply Voltage Max:15V; Package/Case:8-SOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.