Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC555

1 Func, 1.2MHz, CMOS, PDSO8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555.

Texas Instruments

Datasheet21 pages18 years ago

CAD Models

Download Texas Instruments TLC555 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TLC555 provided by its distributors.

1 Func, 1.2MHz, CMOS, PDSO8
LinCMOSE TIMERS
the tlc555 is a monolithic timing circuit fabricated using the ti lincmos process. the timer is fully compatible with cmos ttl and mos logic and operates at frequencies up to 2mhz. because of its high input impedance this device uses smaller timing capacitors than those used by the ne555. as a result more accurate time delays and oscillations are possible. power consumption is low across the full range of power supply voltage. like the ne555 the tlc555 has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. these levels can be altered by use of the control voltage terminal (cont). when the trigger input (trig) falls below the trigger level the flip-flop is set and the output goes high. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.