Texas Instruments TLC5540CPWRG4

8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5540CPWRG4.

Mouser

Datasheet21 pages18 years ago

Texas Instruments

CAD Models

Download Texas Instruments TLC5540CPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.526
$ 7.526
Stock
91,238
2,551,644
2,551,644
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
8
8
8
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments TLC5540CPWRG4 provided by its distributors.

8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-TSSOP 0 to 70
Converters - Analog to Digital (ADC) 8-Bit, 40 MSPS 1-Ch Internal S&H;, Lo Pwr
ADC Single Semiflash 40Msps 8-bit Parallel 24-Pin TSSOP T/R
1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO24
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:40MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.