Texas Instruments TLC548ID

8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC
$ 1.946

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC548ID.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Mouser

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC548ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
$ 1.631
$ 1.631
Stock
277,662
390,597
390,597
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
45.5 ksps
45.5 ksps
45.5 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsTLC548CDR
8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC
Texas InstrumentsTLC549ID
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC
Texas InstrumentsTLC549IDR
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC548ID provided by its distributors.

8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC
1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin SOIC Tube
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
3V~6V 45.5Ksps 8bit 1 8 SPI Single-Ended 3V~6V SAR SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
8-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL | IC ADC 8BIT SAR 8SOIC
IC 8 BIT 45.5 KSPS ADC S/O 8SOIC
8-SOIC (0.154 3.90mm Width) TLC548 Nickel/Palladium/Gold (Ni/Pd/Au) Tube analog digital converter 1.58mm 1.8mA 45.5ksps 15mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.