Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC548CD

IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
$ 1.879

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC548CD.

element14 APAC

Datasheet19 pages12 years ago

Texas Instruments

Farnell

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC548CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.879
$ 1.631
$ 1.631
Stock
194,440
381,303
381,303
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
45.5 ksps
45.5 ksps
45.5 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsTLC548CDR
8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC
Texas InstrumentsTLC549IDR
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC
Texas InstrumentsTLC549CDR
8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC548CD provided by its distributors.

IC ADC 8BIT SAR 8SOIC 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
8-Bit, 45.5 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC -40 to 85
1-Channel Single ADC SAR 45.5ksps 8-bit Serial 8-Pin SOIC Tube
Analogue To Digital Converter, 8 Bit, 45.5 Ksps, Single, 3 V, 6 V, Soic Rohs Compliant: Yes
IC 8 BIT 45.5 KSPS ADC S/O 3V ~ 6V 0°C ~ 70°C 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC548CD .
  • TLC548CD.