Texas Instruments TLC542CDWG4

11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC542CDWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

CAD Models

Download Texas Instruments TLC542CDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.426
Stock
139,410
228,866
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
25 ksps
25 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC542IDW
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC542IDWR
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC T/R
Texas InstrumentsTLC542IDWG4
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC542CDWG4 provided by its distributors.

11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC Tube
8-Bit, 25kSPS ADC Serial-Out, On-Chip 11-Ch. Analog MUX 20-SOIC -40 to 85
Converters - Analog to Digital (ADC) 8-Bit, 25 kSPS Serial-Out
8BIT ADC, 25KSPS 11 CH, SMD, SOIC20; Resolution (Bits):8bit; Sampling Rate:25kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Range - Analogue:4.75V to 5.5V; Supply Current:1.2mA; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:542; Conversion Time:16µs; Data Interface:Serial; IC Case Style:SOIC; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:0.2%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:8; No. of Channels:11; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Sample Rate:25kSPS; Sample Rate:25kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.