Texas Instruments TLC542CDW

11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC542CDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

DigiKey

Sierra IC

iiiC

CAD Models

Download Texas Instruments TLC542CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.426
Stock
231,369
485,977
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
25 ksps
25 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC542IDW
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC542IDWR
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC T/R
Texas InstrumentsTLC0838IDW
8-Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC542CDW provided by its distributors.

11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin SOIC Tube
ADC, Successive Approximation, 8-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20
8-Bit, 25kSPS ADC Serial-Out, On-Chip 11-Ch. Analog MUX 20-SOIC -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 25KSPS, SOIC-20
8-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL AND 11 INPUTS
Single-phase power supply 4.75V ±0.5LSB SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.