Texas Instruments TLC540IN

8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PDIP
$ 2.644

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC540IN.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Verical

Mouser

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC540IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.644
$ 2.644
Stock
217,621
91,876
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
75 ksps
75 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC540INE4
8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PDIP
Texas InstrumentsTLC542IN
11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC541IN
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PDIP
Analog DevicesAD7819YNZ
IC ADC 8BIT SAR 16DIP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP

Descriptions

Descriptions of Texas Instruments TLC540IN provided by its distributors.

8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PDIP
11-Channel Single ADC SAR 75ksps 8-bit Serial 20-Pin PDIP Tube
IC 8 BIT 75 KSPS ADC S/O 20-DIP
8BIT ADC, 75KSPS, PDIP20, 540; Resolution, Bits:8bit; Sampling Rate:75kSPS; No. of Channels:12; Input Type:Single Ended; Interface Type:Serial; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Base Number:540; IC Generic Number:540; Linearity Error:0.2%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; No. of Bits:8; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:9µs; Amplifier IC Type:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.