Texas Instruments TLC4502CD

Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC 0 to 70
$ 5.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC4502CD.

Farnell

Datasheet39 pages11 years ago

Texas Instruments

Augswan

Newark

iiiC

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments TLC4502CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.943
$ 3.342
Stock
185,004
524,359
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC4502IDR
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC4502ID
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC4502QD
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC4502CD provided by its distributors.

Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC 0 to 70
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±3V/6V 8-Pin SOIC Tube
FAMILY OF SELF-CALIBRATING Self-CalE PRECISION CMOS RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
2.5mA(x2 Channels) 2.5V/μs 70nV/rtHz 4.7MHz shutdown Rail to Rail 50mA 2 2 ±3V,6V 10μV 1pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, OP-AMP, 4.7MHZ, 2.5V/ us, SOIC-8; Op; IC, OP-AMP, 4.7MHZ, 2.5V/ us, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Bandwidth:4.7MHz; Slew Rate:2.5V/µs; Supply Voltage Range:4V to 6V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.