Texas Instruments TLC4502ACD

Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC 0 to 70
$ 5.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC4502ACD.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages29 years ago

element14 APAC

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+84.35%

CAD Models

Download Texas Instruments TLC4502ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.142
$ 3.402
Stock
364,351
480,056
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
4.7 MHz
4.7 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC4502AID
Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC4502AIDG4
Advanced,Self-Calibrating, Precision, Dual Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC4502IDR
Advanced LinEPIC Self-Calibrating Precision Dual Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC4502ACD provided by its distributors.

Advanced, self-calibrating, precision, dual operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±3V/6V 8-Pin SOIC Tube
FAMILY OF SELF-CALIBRATING Self-CalE PRECISION CMOS RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS
Op Amp, CMOS, Rail-to-Rail, Shutdown, 2-Ch, 50mA, 2.5mA, 2.5V/μs, 70nV/rtHz, 4.7MHz, ±3V, 6V, 10μV, 1pA, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
OP AMP, DUAL, SMD, SOIC8, 4502; No. of Amplifiers:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:4.7MHz; Slew Rate:2.5V/µs; Voltage, Supply Min:4V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:4.7MHz; Base Number:4502; I/O Type:Rail-Rail Outputs; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Voltage, Input Offset Max:50µV; Voltage, Supply +Nom:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.