Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC372IP

Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -40 to 85
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC372IP.

Newark

Datasheet28 pages11 years ago
Datasheet28 pages10 years ago
Datasheet22 pages16 years ago
Datasheet22 pages16 years ago
Datasheet22 pages18 years ago

Texas Instruments

element14 APAC

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.03%

CAD Models

Download Texas Instruments TLC372IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC372CP
IC COMPARATOR 2 DIFF 8DIP "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-PDIP"
Texas InstrumentsTLC3702CP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP 0 to 70
Texas InstrumentsTLC3702IP
Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-PDIP -40 to 85
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments TLC372IP provided by its distributors.

Dual General Purpose LinCMOS™ Differential Comparator 8-PDIP -40 to 85
IC COMPARATOR 2 DIFF 8DIP "Comparator Differential CMOS, MOS, Open-Drain, TTL 8-PDIP"
COMPARATOR, DUAL, 200NS, DIP-8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 200ns; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: DIP; Nombre de bro
COMPARATOR, DUAL, 200NS, DIP-8; Comparator Type:Differential; No. of Comparators:2 Comparators; Response Time:200ns; Supply Voltage Range:3V to 16V; Comparator Case Style:DIP; No. of Pins:8Pins; IC Output Type:Open Collector, Open Drain; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Comparators:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC372IP .
  • TLC372IP..