Texas Instruments TLC320AD50CDW

Single Channel Codec W/Master-Slave Function (3 Slaves) and 89 dB SN 28-SOIC
$ 45.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AD50CDW.

Texas Instruments

Datasheet56 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages19 years ago
Datasheet13 pages26 years ago

Arrow Electronics

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC320AD50CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.513
$ 47.788
$ 47.788
Stock
155,731
104,115
104,115
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Resolution
2 B
2 B
2 B
Interface
-
SPI
SPI
Number of A/D Converters
1
1
1
Number of DAC Channels
0
0
0
Signal to Noise Ratio (SNR)
89 dB
89 dB
89 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC320AD50CDW.

Related Parts

Analog DevicesAD73322LYRZ
digital power supply,Analog power supply 2.7V 3.3V SOIC-28 SMD mount 18.1mm*7.6mm*2.35mm

Descriptions

Descriptions of Texas Instruments TLC320AD50CDW provided by its distributors.

Single Channel Codec W/Master-Slave Function (3 Slaves) and 89 dB SN 28-SOIC
General Purpose Audio Codec 1ADC / 1DAC Ch 28-Pin SOIC Tube
Audio CODEC IC; Audio CODEC Type:Audio; Resolution:16 Bits; Interface:Serial, SPI; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.