Texas Instruments TLC2932AIPWG4

Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2932AIPWG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages21 years ago

Newark

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2932AIPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.94
$ 3.8
$ 3.8
Stock
124,610
194,396
194,396
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
-
-
-
Number of Outputs
-
-
-
Min Supply Voltage
2.85 V
2.85 V
2.85 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLC2932IPWR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsTLC2932IPW
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
Texas InstrumentsTLC2932IPWG4
Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
Renesas552G-02ILN
LOW SKEW 2 INPUT MUX AND 1 TO 8 CLOCK BUFFER | IC CLK BUFFER 2:8 200MHZ 16TSSOP
IDT, Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 200MHz 16-TSSOP (0.173", 4.40mm Width)
MicrochipSY89830UK4G
Clock Buffer, Divider, Fanout 2.5 GHz to 4 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments TLC2932AIPWG4 provided by its distributors.

Clock Generator 2Clock Inputs 14-Pin TSSOP Tube
TEXAS INSTRUMENTS TLC2932AIPWG4 IC, PHASE-LOCKED LOOP, SMD, TSSOP14
Phase-locked loop systems 14-TSSOP -20 to 75
PLL Single 13MHz to 55MHz 14-Pin TSSOP
IC, PHASE LOCK LOOP, 75MHZ, 14-TSSOP
IC, PHASE-LOCKED LOOP, SMD, TSSOP14; Frequency:75MHz; Supply Current:28mA; Supply Voltage Range:2.85V to 3.15V; Digital IC Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-20°C to +75°C; SVHC:No SVHC (19-Dec-2011); Base Number:2932; Frequency Max:55MHz; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Package / Case:TSSOP; Supply Voltage Max:5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.