Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27L4CDG4

Quad Precision Single Supply uPower Operational Amplifier 14-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L4CDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages15 years ago
Datasheet43 pages18 years ago

Upverter

Arrow Electronics

CAD Models

Download Texas Instruments TLC27L4CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.669
Stock
69,111
483,709
483,709
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
57 µA
57 µA
57 µA

Related Parts

Texas InstrumentsTLC27L4ID
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsTLC27L4IDR
Quad, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC27L4BCDR
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC27L4CDG4 provided by its distributors.

Quad Precision Single Supply uPower Operational Amplifier 14-SOIC 0 to 70
Op Amp Quad GP 16V 14-Pin SOIC Tube
QUAD OP-AMP 12000 uV OFFSET-MAX 0.11 MHz BAND WIDTH PDSO14
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 8.65mm 0.0006muA 10mV 110kHz
LINCMOS QUAD OP AMPS/LINEAR <AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:85kHz; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.