Texas Instruments TLC274IDR

Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R / IC OPAMP GP 2.2MHZ 14SOIC
$ 0.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

HQonline

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-21.21%

CAD Models

Download Texas Instruments TLC274IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.938
$ 0.985
$ 0.985
Stock
746,610
960,112
960,112
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC274IDR.

Related Parts

Texas InstrumentsTLC274MDG4
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -55 to 125
Texas InstrumentsTLC274MDRG4
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -55 to 125
Texas InstrumentsTLC274IDG4
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC274IDR provided by its distributors.

Op Amp Quad Precision Amplifier 16V 14-Pin SOIC T/R / IC OPAMP GP 2.2MHZ 14SOIC
Quad, 16-V, 2-MHz, In to V- operational amplifier 14-SOIC -40 to 85
5.3 V/us 4 2.2MHz 4V ~ 16V ºô2V ~ 8V General Purpose SOIC-14_150mil Operational Amplifier ROHS
Four channels 0.6pA 3.6V/us 2.2MHz SOIC-14 Operational Amplifier ROHS
LINCMOS PRECISION QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
General Purpose Op Amp CMOS 2.7mA(x4 Ch) 3.6V/μs 25nV/rtHz@5V 2.2MHz Shutdown 30mA 4V-16V 1.1mV 0.6pA SOIC-14 SMD, Adhesive Mount 1.75mm H
The TLC272 and TLC277 precision dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general-purpose BiFETdevices. These devices use Texas Instruments silicon-gate Linc Mos (TM) technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types), ranging from the low-cost TLC272 (10 mV) to the high-precision TLC277 (500 uV). These advantages, in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC 274 IDR
  • TLC 274IDR