Texas Instruments TLC272BCDR

Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC272BCDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
+143%

CAD Models

Download Texas Instruments TLC272BCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.652
$ 0.652
Stock
1,210,559
3,115,883
3,115,883
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
2 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTLC272BIDR
Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC272BID
Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC272BIDG4
LinCMOS Precision Dual Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC272BCDR provided by its distributors.

Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC T/R
LINCMOS PRECISION DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
Dual Op Amp, 1.7MHz GBW, 3.6V/¦Ìs SR, 290uV Vos, 8-SOIC
1.9mA(x2 Ch) 5.3V/μs 25nV/rtHz@5V 2.2MHz Shutdown CMOS 30mA 2 2 3V 16V 290μV 0.7pA CMOS SOIC-8 SMD, Adhesive Mount 1.75mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.