Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC271

the tlc271 operational amplifier combines a wide range of input offset voltage grades with low offset voltage drift...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC271.

Texas Instruments

Datasheet84 pages18 years ago

CAD Models

Download Texas Instruments TLC271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TLC271 provided by its distributors.

the tlc271 operational amplifier combines a wide range of input offset voltage grades with low offset voltage drift and high input impedance. in addition the tlc271 offers a bias-select mode that allows the user to select the best combination of power dissipation and ac performance for a particular application. these devices use texas instruments silicon-gate lincmostm technology which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. using the bias-select option these cost-effective devices can be programmed to span a wide range of applications that previously required bifet nfet or bipolar technology. three offset voltage grades are available (c-suffix and i-suffix types) ranging from the low-cost tlc271 (10 mv) to the tlc271b (2 mv) low-offset version. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.