Texas Instruments TLC252CPE4

Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-PDIP 0 to 70
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC252CPE4.

Arrow Electronics

Datasheet26 pages16 years ago

Texas Instruments

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC252CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.27
$ 5.593
Stock
111,912
460,206
Authorized Distributors
1
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC252CPE4.

Related Parts

Texas InstrumentsTLC252CP
Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-PDIP 0 to 70
Texas InstrumentsTLC272CP
Integrated Circuit Operational Amplifier; CH:2; 2.2kHz; 3-16V; -40+85 deg.C; THT; DIP8
Texas InstrumentsTLC252BCP
Op Amp Dual Low Power Amplifier 16V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC252CPE4 provided by its distributors.

Dual, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability 8-PDIP 0 to 70
Op Amp Dual Low Power Amplifier 16V 8-Pin PDIP Tube
DUAL OP-AMP 12000 uV OFFSET-MAX 1.7 MHz BAND WIDTH PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1.7MHz; Slew Rate:3.6V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.