Texas Instruments TLC2274CD

OP Amp Quad General Purpose Rail to Rail O/P ±8 Volt 16 Volt 14-Pin SOIC Tube
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet13 pages28 years ago

HQonline

Farnell

DigiKey

Augswan

Inventory History

3 month trend:
+46.20%

CAD Models

Download Texas Instruments TLC2274CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.615
$ 1.52
Stock
471,398
695,070
Authorized Distributors
5
0
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2274CD.

Related Parts

Texas InstrumentsTLC2274IDR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOIC
Texas InstrumentsTLC2274ID
Advanced LinCMOSE RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsTLC2274QDRG4Q1
Automotive advanced LinCMOS™ rail-to-rail quad operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2274CD provided by its distributors.

OP Amp Quad General Purpose Rail to Rail O/P ±8 Volt 16 Volt 14-Pin SOIC Tube
Quad Low-Noise ail-To- ail Operational Amplifier 14-SOIC
Op Amp, 4.8mA (x4 Ch), 3.6V/μs, 50nV/rtHz, 2.25MHz, Shutdown, Rail-to-Rail, 50mA, ±8V, 16V, 300μV, 1pA, General Purpose, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
OP AMP, QUAD CMOS RRO/P, SMD, 2274; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 2.18MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: SOIC; Nombre
Op Amp, Quad Cmos Rro/P, Smd, 2274; No. Of Amplifiers:4 Amplifier; Bandwidth:2.18Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2274CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2274CD .
  • TLC2274CD.