Texas Instruments TLC2272MDR

Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC -55 to 125
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272MDR.

Newark

Datasheet78 pages11 years ago
Datasheet76 pages12 years ago
Datasheet75 pages13 years ago
Datasheet76 pages14 years ago

Texas Instruments

HQonline

iiiC

Inventory History

3 month trend:
-9.75%

CAD Models

Download Texas Instruments TLC2272MDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.466
$ 1.64
$ 1.64
Stock
441,889,979
1,289,038
1,289,038
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
300 µV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTLC2272QDRQ1
Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC2272QDRG4Q1
Automotive advanced LinCMOS™ rail-to-rail dual operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC2272AQDR
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2272MDR provided by its distributors.

Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC -55 to 125
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Dual Op Amp, 2.18MHz GBW, 3.6V/¦Ìs SR, 60pA Ib, 300uV Vos, 8V-16V, 8-SOIC
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
2.4mA(x2 Channels) 3.6V/μs 50nV/rtHz 2.25MHz shutdown Rail to Rail 50mA 2 2 ±8V,16V 300μV 1pA CMOS SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:3.6V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bias Current:60pA ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.