Texas Instruments TLC2254CDG4

Quad ail-To- ail uPower Operational Amplifier 14-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2254CDG4.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

iiiC

Farnell

CAD Models

Download Texas Instruments TLC2254CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.259
$ 1.259
Stock
139,671
359,924
359,924
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
160 µA
160 µA
160 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC2254ID
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
Texas InstrumentsTLC2254IDR
Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC
Texas InstrumentsTLV2254ID
Advanced LinCMOS™ rail-to-rail very low-power quad operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2254CDG4 provided by its distributors.

Quad ail-To- ail uPower Operational Amplifier 14-SOIC 0 to 70
Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
OP AMP, QUAD CMOS RRO/P, SMD, 2254; No. of Amplifiers:4; Op Amp Type:Low Power; Gain, Bandwidth -3dB:0.21MHz; Slew Rate:0.12; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:CMOS Rail/Rail Output; Bandwidth:0.2MHz; Base Number:2254; I/O Type:Rail-Rail Outputs; IC Generic Number:2254; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:1.5mV; Voltage, Supply +Nom:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.