Texas Instruments TLC2201ACP

Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2201ACP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 31.122
$ 31.122
Stock
26,781
30,266
30,266
Authorized Distributors
0
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
-
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
90 dB
90 dB
Min Supply Voltage
-
4.6 V
4.6 V
Max Supply Voltage
-
16 V
16 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Texas Instruments TLC2201ACP provided by its distributors.

Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP 0 to 70
ANALOG DEVICES - AD8074ARUZ - AMP TRIPLE BUFFER, 8074, TSSOP16
IC OPAMP GP R-R 1.9MHZ SGL 8DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.