Texas Instruments TLC1541IFNG3

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-PLCC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1541IFNG3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

CAD Models

Download Texas Instruments TLC1541IFNG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.983
Stock
162,182
390,875
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
20
20
Number of Bits
10
10
Sampling Rate
32 ksps
32 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC1541CFN
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-PLCC
Texas InstrumentsTLC1541CFNG3
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-PLCC
Texas InstrumentsTLC1543CFN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments TLC1541IFNG3 provided by its distributors.

10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-PLCC
11-Channel Single ADC SAR 32ksps 10-bit Serial 20-Pin PLCC Tube
Converters - Analog to Digital (ADC) 10-Bit, 32 kSPS Serial Out
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:32kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.