Texas Instruments TLC0838CDWG4

Octal Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0838CDWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments TLC0838CDWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.213
$ 9.213
Stock
116,789
281,413
281,413
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC0838IDW
8-Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC0838IDWR
8-Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin SOIC T/R / IC ADC 8BIT 8CH SRL I/O 20-SOIC
Texas InstrumentsTLC0838IDWG4
Octal Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC0838CDWG4 provided by its distributors.

Octal Channel Single ADC SAR 20ksps 8-bit Serial 20-Pin SOIC Tube
8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Converters - Analog to Digital (ADC) 8-Bit, 20 kSPS Serial Out
8BIT ADC, 20KSPS, SMD, SOIC20, 838; Resolution, Bits:8bit; Sampling Rate:20kSPS; No. of Channels:8; Input Type:Pseudo-Differential, Single Ended; Interface Type:Serial; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; A/D, D/A Features:A/D; Base Number:838; Linearity Error:0.2%; Linearity Error, ADC/DAC +:0.4LSB; Linearity Error, ADC/DAC -:0.4LSB; No. of Bits:8; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Time, Conversion:32µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.